The HHR-900DA01L2X2 is a 4-cell nickel metal hydride battery with a capacity of 8.25Ah and a voltage rating of 4.8V. It is lead free and rechargeable. The battery is part of the HHR series and features solder termination. It weighs 680.4g.
Panasonic HHR-900DA01L2X2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 8.25ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 680.4g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-900DA01L2X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.