The HHR-900DA01T battery features a nickel metal hydride chemistry with a capacity of 8.25Ah and a voltage rating of 1.2V. It has a diameter of 33mm and a height of 61mm, and is constructed with lead-free materials. The battery is designed for general use and is available in the HHR series.
Sign in to ask questions about the Panasonic HHR-900DA01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HHR-900DA01T technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 8.25ah |
| Diameter | 33mm |
| Height | 61mm |
| Lead Free | Lead Free |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 1.2V |
| Weight | 170.1g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-900DA01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.