This Panasonic HHR series nickel metal hydride battery features a 750mAh capacity and 4.8V voltage rating. It is rechargeable and lead free, with a weight of 60.1g. The battery is designed for use in various applications, with a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 750mAh |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 60.1g |
| RoHS | Not Compliant |