Panasonic HIP-186BA3 technical specifications.
| Temperature Coefficient of Isc | 0.85mA/°C |
| Temperature Coefficient of Pmax | -0.3%/°C |
| Product Weight | 13990g |
| Module Efficiency | 15.8% |
| Maximum Voltage @ Maximum Power | 54.4V |
| Typical Open Circuit Voltage | 67V |
| Maximum Current @ Maximum Power | 3.42A |
| Typical Short Circuit Current | 3.71A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| Maximum Output Power | 186W |
| Maximum System Battery Voltage | 600V |
| Module Dimensions | 1319x894x35mm |
| Temperature Coefficient of Voc | -0.168V/°C |
Download the complete datasheet for Panasonic HIP-186BA3 to view detailed technical specifications.
No datasheet is available for this part.