Checking distributor stock and pricing after the page loads.
| Temperature Coefficient of Isc | 1.67mA/°C |
| Temperature Coefficient of Pmax | -0.3%/°C |
| Product Weight | 15000g |
| Module Efficiency | 16.8% |
| Maximum Voltage @ Maximum Power | 41.3V |
| Typical Open Circuit Voltage | 50.9V |
| Maximum Current @ Maximum Power | 5.09A |
| Typical Short Circuit Current | 5.57A |
| Maximum Output Power | 210W |
| Maximum System Battery Voltage | 1000V |
| Module Dimensions | 1570x798x35mm |
| Temperature Coefficient of Voc | -0.127V/°C |