
This Panasonic HJ2-AC200V relay is a general purpose, socketable device rated for 200V AC and 7A. It features a DPDT throw configuration and operates within a temperature range of -40°C to 70°C. The relay is compliant with RoHS regulations and is available in a bulk packaging quantity of 20.
Sign in to ask questions about the Panasonic HJ2-AC200V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-AC200V technical specifications.
| Package/Case | 200 |
| Coil Current | 6.7mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 200V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-AC200V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
