
DPDT general purpose plug-in power relay featuring a 240VAC coil voltage and 7A contact current rating. This non-latching relay offers silver contact material, a 250VAC maximum voltage rating, and operates within a -40°C to 70°C temperature range. With a 20ms operate and release time, it mounts via a socketable plug-in termination. Dimensions are 28mm (length) x 21.5mm (width) x 35mm (height).
Checking distributor stock and pricing after the page loads.
| Coil Current | 5.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 34g |
| Width | 21.5mm |
| RoHS | Compliant |
