
DPDT General Purpose Plug-In Power Relay with a 12VDC coil voltage and 160 Ohm coil resistance, drawing 75mA and consuming 900mW. Features silver contacts rated for 7A at 250VAC or 125VDC. Operates within a -40°C to 70°C temperature range with 20ms operate and release times. This socketable relay measures 28mm x 21.5mm x 35.5mm and is RoHS compliant.
Sign in to ask questions about the Panasonic HJ2-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 34g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
