
DPDT General Purpose Plug-In Relay with 48VDC coil voltage and 2.6kΩ coil resistance. Features a 7A contact current rating with silver contact material and a maximum operating temperature of 70°C. Operates within a -40°C to 70°C temperature range, offering 20ms operate and release times. This socketable relay is RoHS compliant and designed for general-purpose applications.
Sign in to ask questions about the Panasonic HJ2-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-DC48V technical specifications.
| Coil Current | 18mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
