
This Panasonic HJ2-L-AC120V relay is a general purpose, DPDT type with a maximum current rating of 7A and a maximum voltage rating of 250V AC or 125V DC. It has a non-latching coil type and operates within a temperature range of -40°C to 70°C. The relay is socketable and plug-in mountable, with a termination type of plug and a weight of 34g. It is lead free and RoHS compliant.
Sign in to ask questions about the Panasonic HJ2-L-AC120V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-L-AC120V technical specifications.
| Coil Current | 9.1mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 34g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-L-AC120V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
