
This Panasonic HJ2-L-AC48V relay is a general purpose, DPDT type with a maximum current rating of 7A and voltage ratings of 250V AC and 125V DC. It has a non-latching coil with a voltage rating of 48V AC and a current rating of 25.9mA. The relay is socketable and plug-in mountable with a release time of 20ms and an operate time of 20ms. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Panasonic HJ2-L-AC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-L-AC48V technical specifications.
| Coil Current | 25.9mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-L-AC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
