This Panasonic relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 24V and a coil current of 37mA. The relay has a coil resistance of 650 ohms and a maximum pick-up voltage of 19.2VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 30V, with a maximum switching current of 7A. The relay is constructed with a non-latching design and has an operate time of 20ms. It is designed for plug-in mounting with solder lug termination and has 8 terminals. The relay is suitable for use in temperatures ranging from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 37mA |
| Coil Resistance | 650Ohm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 7A |
| Mounting | Plug-In |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |