
DPDT General Purpose Plug-In Power Relay featuring a 110VDC coil with 11kΩ resistance and 9.1mA coil current. This relay offers a 7A contact current rating with Silver contact material and a maximum AC voltage rating of 250V, and DC voltage rating of 125V. Operates within a temperature range of -40°C to 70°C with 20ms operate and release times. Socketable mounting style with plug termination.
Sign in to ask questions about the Panasonic HJ2-L-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-L-DC110V technical specifications.
| Package/Case | 100 |
| Coil Current | 9.1mA |
| Coil Power | 1.1W |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-L-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.