
DPDT power relay featuring a 24VDC coil with 37mA coil current and 900mW coil power. Contact ratings include 7A at 250VAC and 125VDC, with silver contact material. This general-purpose relay offers plug-in mounting and operates within a -40°C to 70°C temperature range, with 20ms operate and release times.
Sign in to ask questions about the Panasonic HJ2-L-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-L-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 34g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-L-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
