
DPDT General Purpose Plug-In Relay featuring a 48VDC coil with 18mA coil current and 900mW power consumption. This relay offers a 7A contact current rating with silver contact material and a 2.6kΩ coil resistance. It operates within a temperature range of -40°C to 70°C, with a maximum AC voltage rating of 250V and DC voltage rating of 125V. The relay has an operate and release time of 20ms and is RoHS compliant.
Sign in to ask questions about the Panasonic HJ2-L-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-L-DC48V technical specifications.
| Coil Current | 18mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-L-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
