
This Panasonic HJ2-L-T-AC24V relay is a general purpose electromechanical relay with a non-latching coil type and a silver contact material. It has a maximum operating temperature range of -40°C to 70°C and is compliant with RoHS regulations. The relay has a maximum current rating of 7A and a maximum voltage rating of 250V AC. It features a socketable, plug-in mount and a DPDT throw configuration.
Sign in to ask questions about the Panasonic HJ2-L-T-AC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-L-T-AC24V technical specifications.
| Coil Current | 45.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-L-T-AC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
