
This Panasonic HJ2-L-T-AC48V relay is a general purpose DPDT relay with a maximum current rating of 7A and a maximum voltage rating of 250V AC. The relay has a non-latching coil type and operates at a coil voltage of 48V AC. It has a silver contact material and is lead free. The relay is socketable and plug-in mountable, with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Panasonic HJ2-L-T-AC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-L-T-AC48V technical specifications.
| Coil Current | 25.9mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-L-T-AC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.