
This Panasonic HJ2-L-T-DC110V relay features a 110V DC coil with a current rating of 9.1mA and a power rating of 1.1W. The relay has a maximum current rating of 10A and is rated for 250V AC. It operates within a temperature range of -40°C to 70°C and has a switching time of 20ms. The relay is socketable and plug-in mountable, making it suitable for various applications.
Sign in to ask questions about the Panasonic HJ2-L-T-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-L-T-DC110V technical specifications.
| Package/Case | 100 |
| Coil Current | 9.1mA |
| Coil Power | 1.1W |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-L-T-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
