
This Panasonic HJ2-L-T-DC48V relay is a general purpose relay with a non-latching coil, rated for 48V DC and 900mW power. It can handle a maximum current of 7A and a maximum voltage of 250V AC. The relay has a silver contact material and is lead free. It operates within a temperature range of -40°C to 70°C and has a 20ms operate and release time.
Sign in to ask questions about the Panasonic HJ2-L-T-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-L-T-DC48V technical specifications.
| Coil Current | 18mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-L-T-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
