
DPDT plug-in power relay with a 120VAC coil voltage and 9.1mA coil current. Features a 10A contact current rating with silver contact material, and a maximum AC voltage rating of 250V. Operates within a temperature range of -40°C to 70°C, with operate and release times of 20ms. This general-purpose relay is socketable and RoHS compliant.
Sign in to ask questions about the Panasonic HJ2-T-AC120V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-T-AC120V technical specifications.
| Coil Current | 9.1mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 34g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-T-AC120V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
