
This is a general purpose relay with a 200V AC coil and 10A contact current rating. It has a silver contact material and is lead free. The relay is socketable and plug-in mountable, with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a package quantity of 20 pieces per bulk packaging.
Sign in to ask questions about the Panasonic HJ2-T-AC200V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-T-AC200V technical specifications.
| Package/Case | 200 |
| Coil Current | 6.7mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 200V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-T-AC200V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
