
The HJ2-T-DC110V relay is a general purpose relay with a non-latching coil and a maximum operating temperature of 70°C. It has a contact current rating of 10A and a maximum voltage rating of 250V AC. The relay is socketable and plug-in mountable, and is compliant with RoHS regulations. It has a coil power rating of 1.1W and a coil resistance of 11kΩ. The relay is available in a package quantity of 20 in bulk packaging.
Sign in to ask questions about the Panasonic HJ2-T-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-T-DC110V technical specifications.
| Package/Case | 100 |
| Coil Current | 9.1mA |
| Coil Power | 1.1W |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-T-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
