
DPDT general purpose plug-in power relay featuring a 12VDC non-latching coil with 160 Ohm resistance and 75mA coil current. Offers a 7A contact current rating with silver contacts, suitable for AC applications up to 250V and DC up to 125V. Operate and release times are 20ms, with a maximum operating temperature of 70°C. Dimensions are 28mm (length) x 21.5mm (width) x 38mm (height), with a socketable mounting style. This RoHS compliant component consumes 900mW of power.
Sign in to ask questions about the Panasonic HJ2-T-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-T-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 34g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-T-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
