
This is a general purpose relay with a non-latching coil type and a silver contact material. It has a maximum current rating of 5A and a maximum voltage rating of 250V AC and 125V DC. The relay operates within a temperature range of -40°C to 70°C and has a fast operate time of 20ms and release time of 20ms. It is lead free and RoHS compliant, packaged in bulk with 20 units per package.
Sign in to ask questions about the Panasonic HJ4-AC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ4-AC12V technical specifications.
| Coil Current | 85.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-AC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
