Panasonic HJ4-AC240V technical specifications.
| Coil Current | 5.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 34g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
