
General purpose plug-in power relay featuring a 4PDT (4 Form C) contact configuration. Coil operates at 110VDC with a resistance of 11 kOhms, drawing 9.1mA and consuming 1.1W. Contacts are rated for 5A at up to 250VAC or 125VDC, with silver contact material. Operate and release times are both 20ms. This socketable relay operates within a temperature range of -40°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Panasonic HJ4-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ4-DC110V technical specifications.
| Package/Case | 100 |
| Coil Current | 9.1mA |
| Coil Power | 1.1W |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
