
This 12VDC plug-in general purpose relay features a 4PDT (4 Form C) contact configuration with a 5A contact current rating and silver contact material. It operates with a 160 Ohm coil resistance, 75mA coil current, and 900mW coil power, offering non-latching operation. The relay boasts a 250VAC and 125VDC maximum voltage rating, with operate and release times of 20ms. Its dimensions are 28mm (length) x 21.5mm (depth) x 35.5mm (height), and it is socketable with solder termination. This lead-free, RoHS compliant component is suitable for operation between -40°C and 70°C.
Sign in to ask questions about the Panasonic HJ4-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ4-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 34g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
