
4PDT general purpose plug-in relay with a 48VDC coil voltage, 18mA coil current, and 2.6kOhm coil resistance. Features a 5A contact current rating with silver contacts and a maximum voltage rating of 250VAC / 125VDC. Operates within a temperature range of -40°C to 70°C, with 20ms operate and release times. This RoHS compliant, lead-free component is socketable and designed for general purpose applications.
Sign in to ask questions about the Panasonic HJ4-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ4-DC48V technical specifications.
| Coil Current | 18mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
