
General purpose plug-in power relay featuring a 4PDT contact configuration and a 5A contact current rating. Coil specifications include 110VDC, 9.1mA coil current, 1.1W coil power, and 11kΩ coil resistance. This non-latching relay offers a 250VAC and 125VDC maximum voltage rating, with a contact material of silver. Operates within a -40°C to 70°C temperature range, with 20ms operate and release times. Socketable mounting and RoHS compliant.
Sign in to ask questions about the Panasonic HJ4-L-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ4-L-DC110V technical specifications.
| Package/Case | 100 |
| Coil Current | 9.1mA |
| Coil Power | 1.1W |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-L-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
