
This 12VDC power relay features a 4PDT (4 Form C) contact configuration with a 5A contact current rating and silver contact material. Designed for plug-in mounting via a socket, it operates with a 75mA coil current, 900mW coil power, and 160 Ohm coil resistance. The relay offers a 20ms operate and release time, with maximum AC and DC voltage ratings of 250V and 125V respectively. Operating within a temperature range of -40°C to 70°C, this RoHS compliant, lead-free component is suitable for general-purpose applications.
Sign in to ask questions about the Panasonic HJ4-L-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ4-L-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 34g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-L-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
