
General purpose power relay featuring a 24VDC coil with 650 Ohm resistance and 37mA current draw, consuming 900mW. Offers 4PDT contact configuration with a 5A contact current rating and silver contact material. Designed for plug-in mounting with a socket termination, operating within a -40°C to 70°C temperature range. AC voltage rating is 250V, DC voltage rating is 125V, with 20ms operate and release times.
Sign in to ask questions about the Panasonic HJ4-L-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ4-L-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 35mm |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 34g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-L-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
