
General purpose plug-in power relay featuring a 4PDT (4 Form C) contact configuration and silver contact material. Operates with a 48VDC coil voltage, 18mA coil current, and 900mW coil power, boasting a 2.6kΩ coil resistance. Offers a 5A contact current rating, 250VAC maximum voltage rating, and 125VDC maximum voltage rating. Designed for socketable mounting with a plug-in termination, it has an operate and release time of 20ms and operates within a -40°C to 70°C temperature range.
Sign in to ask questions about the Panasonic HJ4-L-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ4-L-DC48V technical specifications.
| Coil Current | 18mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-L-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
