
This Panasonic HJ4-L-T-AC48V relay features a non-latching coil with a 48V AC rating and a contact current rating of 5A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is designed for general-purpose use and is compliant with RoHS regulations. It has a plug-in mount and a 4PDT throw configuration.
Sign in to ask questions about the Panasonic HJ4-L-T-AC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ4-L-T-AC48V technical specifications.
| Coil Current | 25.9mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-L-T-AC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.