
This Panasonic HJ4-L-T-DC110V relay features a 100-pin package, non-latching coil with 9.1mA current and 1.1W power, and a silver contact material. It has a maximum current rating of 5A, a maximum operating temperature of 70°C, and a minimum operating temperature of -40°C. The relay is RoHS compliant, lead-free, and available in bulk packaging with 20 units per package.
Sign in to ask questions about the Panasonic HJ4-L-T-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ4-L-T-DC110V technical specifications.
| Package/Case | 100 |
| Coil Current | 9.1mA |
| Coil Power | 1.1W |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-L-T-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
