
General purpose plug-in power relay featuring a 12VDC coil with 160 Ohm resistance and 75mA coil current. Offers 4PDT contact configuration with a 5A contact current rating and silver contact material. Operates within a -40°C to 70°C temperature range, with 20ms operate and release times. Dimensions are 28mm (L) x 21.5mm (W) x 38.5mm (H), with a 38mm height. Socketable mounting style, lead-free, and RoHS compliant.
Sign in to ask questions about the Panasonic HJ4-T-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ4-T-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 34g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ4-T-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
