Ultra High-speed Laser Displacement Sensor 15V
Checking distributor stock and pricing after the page loads.
Panasonic HL-C105F-BK technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Output Configuration | Analog |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 13.78inch |
| Series | HL-C1 |
| RoHS | Compliant |