The HL-C108F-BK5 is a through-beam photoelectric sensor from Panasonic, rated for operation between 0°C and 45°C. It features an analog output and is designed for use in IP67 environments. The sensor has a sensing distance of 13.78 inches and is part of the HL-C1 series.
Checking distributor stock and pricing after the page loads.
Panasonic HL-C108F-BK5 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Output | ANALOG |
| Output Configuration | Analog |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 13.78inch |
| Series | HL-C1 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.