Photoelectric Sensor Reflective NPN/PNP 0.0829m
Checking distributor stock and pricing after the page loads.
Panasonic HL-G108A-RA-C5 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 3.264inch |
| Series | HL-G1 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.