Photoelectric Sensor Diffuse NPN/PNP 0.15m
Panasonic HL-G125-S-J technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | HL-G1 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL-G125-S-J to view detailed technical specifications.
No datasheet is available for this part.