
The HL1-H-AC240V is a general purpose relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 15A and a maximum voltage rating of 250VAC. The relay is socketable and has a throw configuration of SPDT. It is compliant with RoHS regulations and has a packaging of bulk with 20 units per package.
Panasonic HL1-H-AC240V technical specifications.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-H-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
