
SPDT Power Relay with 12VDC coil voltage and 15A contact current rating. Features a non-latching coil type, 160 Ohm coil resistance, and 75mA coil current, consuming 900mW. Contact material is Tin/Silver, with a maximum AC voltage rating of 125V and switching current of 10A. Operates within a temperature range of -50°C to 70°C, with 25ms operate and release times. Socketable mounting with quick connect termination.
Sign in to ask questions about the Panasonic HL1-H-DC12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HL1-H-DC12V-F technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Switching Current | 10A |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-H-DC12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
