
SPDT general purpose power relay featuring a 24V DC non-latching coil with 37mA coil current and 900mW coil power. Contact rating of 15A at 125V AC, with Tin, Silver contact material. Operate and release times are 25ms. Socketable mounting with quick connect termination. Operating temperature range from -50°C to 70°C.
Panasonic HL1-H-DC24V-F technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Height | 35.4mm |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 35g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-H-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
