
The HL Series General Purpose Relay from Panasonic features a non-latching coil type with a maximum current rating of 15A and a maximum voltage rating of 250V AC. It has a silver contact material and is lead-free compliant. The relay operates within a temperature range of -50°C to 70°C and has an operate time and release time of 10ms each. It is available in a through-hole package quantity of 20 per bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HL1-HP-AC120V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 10mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HP-AC120V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
