Panasonic HL1-HP-AC12V-F technical specifications.
| Coil Current | 100mA |
| Coil Voltage (AC) | 12V |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HP-AC12V-F to view detailed technical specifications.
No datasheet is available for this part.