
The HL Series General Purpose Relay is a through hole mounted relay with a maximum current rating of 15A and a maximum voltage rating of 250V AC or 30V DC. It has a non-latching coil type with a current rating of 5mA and operates at temperatures between -50°C and 70°C. The relay is RoHS compliant and has a silver contact material. It is available in a bulk packaging quantity of 20 units.
Checking distributor stock and pricing after the page loads.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 35g |
| RoHS | Compliant |