
This general purpose relay is rated for 15A and 125V AC. It has a non-latching coil type with a current rating of 5mA and operates within a temperature range of -50°C to 70°C. The relay is available in bulk packaging with 20 units per package and is compliant with RoHS regulations. It features a SPDT throw configuration and a PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HL1-HP-AC240V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HP-AC240V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
