The Panasonic HL1-HP-AC24V-F is a general purpose relay with a non-latching coil and a contact current rating of 15A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. The relay is through hole mount and has a SPDT throw configuration. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HL1-HP-AC24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HP-AC24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.