
SPDT Power Relay with a 24VDC coil voltage, 15A contact current rating, and Silver contact material. Features a 250VAC/30VDC voltage rating, 37mA coil current, 900mW coil power, and 650 Ohm coil resistance. Through-hole mounting with PC pin termination, operating temperature range of -50°C to 70°C, and 25ms operate time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HL1-HP-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Case |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HP-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
