
The HL Series General Purpose Relay is a 15A, 125V AC relay with a non-latching coil and a contact current rating of 15A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. The relay is designed for chassis mount applications with flanges and is available in a bulk packaging configuration. It is compliant with RoHS regulations and has a weight of 35g.
Panasonic HL1-HTM-AC120V-F technical specifications.
| Coil Current | 10mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HTM-AC120V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
