SPDT power relay featuring a 12VAC coil with 100mA coil current and non-latching operation. Offers a 15A contact current rating with silver contact material and a 250VAC / 30VDC maximum voltage rating. Designed for chassis mounting with quick connect termination, this general-purpose relay has dimensions of 43mm (length) x 20.6mm (depth) x 41.75mm (height) and weighs 35g. Operates within a temperature range of -50°C to 70°C with operate and release times of 25ms and 10ms respectively. This lead-free, RoHS compliant component is supplied in cases of 20.
Checking distributor stock and pricing after the page loads.
| Coil Current | 100mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 20.6mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Case |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |